Analog Devices REF01HSA+

REF01 Series 10 V 21 mA SMT Fixed Precision Voltage Reference - SOIC-8
$ 5.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF01HSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-11.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 months ago)

Related Parts

Analog DevicesREF02HSA+
EAR99 REF02 Tube 2007 voltage reference device 21mA 33V 10muVp-p 25ppm/C
Analog DevicesAD586JR
R-PDSO-G8 Tube TIN LEAD Series voltage reference device 10mA 36V 4muVp-p 25ppm/C
Texas InstrumentsTLE2425ID
20ppm/¡æ Fixed 20mA 100¦ÌVrms 2.5V 40V 2.5V ¡À0.8% SOIC-8 4.9mm*3.91mm*1.58mm
Texas InstrumentsTLE2425CD
V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
Texas InstrumentsTLE2425CDR
IC, PRECISION VIRTUAL GROUND, 8-SOIC; IC; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
TL431BIDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 0.4%, 8-PIN SOIC

Descriptions

Descriptions of Analog Devices REF01HSA+ provided by its distributors.

REF01 Series 10 V 21 mA SMT Fixed Precision Voltage Reference - SOIC-8
IC VREF SERIES 10V 8SOIC / V-Ref Precision 10V 21mA 8-Pin SOIC N
EAR99 REF01 Tube 2007 voltage reference device 21mA 33V 20muVp-p 25ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 10V, NSOIC-8; Voltage Reference Type:Series - Fixed; Product Range:REF01 Series; Initial Accuracy:50mV; Temperature Coefficient:± 10ppm/°C; IC Case / Package:NSOIC; No. of Pins:8Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated