Analog Devices OP42AJ

Non-RoHS Compliant O-MBCY-W8 TIN LEAD Bulk op amp buffer circuit 0.02muA -20V 10000kHz 10MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP42AJ.

Analog Devices

Datasheet14 pages30 years ago

DigiKey

CAD Models

Download Analog Devices OP42AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 169.76
Stock
68,945
91,217
Authorized Distributors
0
1
Case/Package
TO-99
TO-99
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
52 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
100.92 dB
100.92 dB
Common Mode Rejection Ratio
92 dB
86 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
20 V
Operating Supply Current
-
-

Related Parts

Analog DevicesOP42EJ
IC OPAMP JFET 1 CIRCUIT TO99-8 / J-FET Amplifier 1 Circuit TO-99-8
Texas InstrumentsLM741H/NOPB
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLF442AMH/NOPB
Military-grade, dual, 30-V, 1-MHz, low-power operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLF442AMH
Dual Low Power JFET Input Operational Amplifier | IC OPAMP JFET 2 CIRCUIT TO99-8
Analog DevicesAMP03BJ
Non-RoHS Compliant O-MBCY-W8 TIN LEAD Tube op amp buffer circuit 45mA -15V 3000kHz 3MHz
Analog DevicesOP27GJ
Operational Amplifier, 2 Func, 4500uV Offset-Max, JFET, PDSO8

Descriptions

Descriptions of Analog Devices OP42AJ provided by its distributors.

Non-RoHS Compliant O-MBCY-W8 TIN LEAD Bulk op amp buffer circuit 0.02muA -20V 10000kHz 10MHz
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8
The OP-42 is a fast precision JFET-input operational amplifier. Similar in speed to the OP-17, the OP-42 offers a symmetric 58V/µs slew rate and is internally compensated for unity-gain operation. OP-42 speed is achieved with a supply current of less than 6mA. Unity gain stability, a wide full-power bandwidth of 900kHz, and a fast settling-time of 800ns to 0.01% make the OP-42 an ideal output amplifier for fast digital-to-analog converters. Equal attention was given to both speed and precision in the OP-42 design. Its tight 750µV maximum input offset voltage combined with well-controlled drift of less than 10µV/%C eliminates the need for external nulling in many circuits. The common-mode rejection of the 88dB minimum over a ±11 V input voltage range is exceptional for a high-speed amplifier. High CMR combined with a minimum 500V/mV gain into 10k(ohm) load ensure excellent linearity in both noninverting and inverting gain configurations. The low input bias and offset currents provided by the JFET input stage suit the OP-42 for use in high-speed sample and hold circuits, peak detectors, and log amplifiers. Excellent radiation hardness characteristics make the OP-42 ideal for military and aerospace applications. The OP-42 conforms to the standard 741 pinout with nulling to V-. The OP-42 upgrades the performance of circuits using the AD544, AD611, AD711, and LF400 by direct replacement. In circuits without nulling, the OP-42 offers an upgrade for designs using the OP-16, OP-17, LT1022, LT1056, and HA2510.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-42AJ