Analog Devices OP4177ARZ

Op Amp Quad Precision Amplifier ±15V 14-Pin SOIC N Tube
$ 8.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP4177ARZ.

Augswan

Datasheet24 pages16 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-61.99%

CAD Models

Download Analog Devices OP4177ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.4
$ 8.635
$ 8.635
Stock
1,521,823
289,157
289,157
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
125 dB
125 dB
125 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP4177ARZ.

Related Parts

Analog DevicesOP4177AR
Op Amp Quad Precision Amplifier ±15V 14-Pin SOIC N Tube
Analog DevicesAD8554ARZ
SP Amp Zero Drift Amplifier Quad R-R I/O 5V 14-Pin SOIC N Tube
Analog DevicesAD8618ARZ
Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices OP4177ARZ provided by its distributors.

Op Amp Quad Precision Amplifier ±15V 14-Pin SOIC N Tube
Precision Low Noise, Low Input Bias Current Quad Operational Amplifier
ROHS3Compliant EAR99 OP4177 Tube op amp buffer circuit 8.75mm 0.002muA 9V 1300kHz
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar
OP-AMP, 1.3MHZ, -40 TO 125DEG C, NSOIC; Available until stocks are exhausted Alternative available
Op-Amp, 1.3Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:4Channels; Gain Bandwidth Product:1.3Mhz; Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. OP4177ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP4177ARZ .
  • OP4177ARZ.