Analog Devices OP2177ARMZ

Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube / IC OPAMP GP 1.3MHZ 8MSOP
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP2177ARMZ.

element14 APAC

Datasheet24 pages16 years ago
Datasheet24 pages7 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices OP2177ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.75
$ 3.75
Stock
651,117
507,096
507,096
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
125 dB
125 dB
125 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP2177ARMZ.

Related Parts

STMicroelectronicsTSV852AIST
ROHS3Compliant EAR99 TSV852 Tape & Reel (TR) op amp buffer circuit 5mm 0.11muA 800muV 1300kHz
STMicroelectronicsTSV852IST
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
STMicroelectronicsLM2904YST
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp buffer circuit 3mm 0.15muA 12V 1100kHz
Analog DevicesLTC6084CMS8#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Texas InstrumentsOPA2344EA/250
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2703EA/250G4
Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices OP2177ARMZ provided by its distributors.

Op Amp Dual Precision Amplifier ±15V 8-Pin MSOP Tube / IC OPAMP GP 1.3MHZ 8MSOP
Precision Low Noise, Low Input Bias Current Dual Operational Amplifier
ROHS3Compliant EAR99 OP2177 Matte Tin (Sn) op amp amplifier circuit 3mm 500pA 75muV 1300kHz
400¦ÌA(x2 Channels) 700mV/¦Ìs 7.9nV/rtHz@ ¡À5V 1.3MHz 10mA 2 2 2.5V ¡À15V 15¦ÌV 500pA General Purpose MSOP-8 3mm*3mm*850¦Ìm
Op-Amp, 1.3Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:1.3Mhz; Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. OP2177ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP2177ARMZ .
  • OP2177ARMZ.