Analog Devices MAXQ1103-ENS+

DeepCover Secure Microcontroller with Rapid Zeroization Technology and Cryptography
$ 22.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAXQ1103-ENS+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTM4C1294KCPDTT3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 128-Pin TQFP
Texas InstrumentsTM4C1294KCPDTI3
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
Texas InstrumentsTM4C1294KCPDTI3R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 128-Pin TQFP T/R
Microcontroller, 32-Bit, FLASH, H8SX CPU, 50MHz, CMOS, PQFP120
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, 2 Comp
32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, SQI, 2 Comp

Descriptions

Descriptions of Analog Devices MAXQ1103-ENS+ provided by its distributors.

DeepCover Secure Microcontroller with Rapid Zeroization Technology and Cryptography
Cryptographic Microcontroller with Advanced Physical Security and Encrypted External Bus
Ciiva
Secure MCU 32bit MAXQ30 RISC 512KB Flash 144-Pin TQFP Tray
MCU 32-bit MAXQ RISC 512KB Flash 1.8V 144-Pin TQFP
Microcontrollers; Terminal Form: GULL WING; No. of Terminals: 144; Package Code: TQFP; Package Shape: SQUARE; Moisture Sensitivity Level (MSL): 3;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAXQ1103ENS+