Analog Devices MAX964ESE+

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
$ 14.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX964ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Future Electronics

Augswan

Inventory History

3 month trend:
+7.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX964EEE+T
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX964EEE+
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX978EEE+
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog DevicesADCMP551BRQZ
Single - Supply, High Speed PECL Comparator in 16 - Lead QSOP Package
Analog DevicesADCMP551BRQ
Non-RoHS Compliant GULL WING ECL Contains Lead with Latch Comparator -40C~85C 60mW 75dB 500muV
Analog DevicesADCMP561BRQZ
COMPARATOR, QSOP-16, -40 TO 85DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices MAX964ESE+ provided by its distributors.

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
MAX964 Series 5.5V 15 uA Surface Mount Quad General Purpose Comparator - SOIC-16
Comparator Quad R-R I/P 5.5V 16-Pin SOIC N
QUAD COMPARATOR 2000 uV OFFSET-MAX 4.5 ns RESPONSE TIME PDSO16
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
IC, COMPARATOR, HIGH SPEED, QUAD; Comparator Type: High Speed; No. of Comparators: 4 Comparators; Response Time: 4.5ns; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 16Pins; IC Output Type: CMOS, TTL; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifier Case Style: SOIC; Base Number: 964; No. of Comparators: 4; No.Comparators: 4; Operating Temperature Range: -40°C to +85°C; Output Compatibility: CMOS, TTL; Supply Current: 5mA; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX964ESE+.