Analog Devices MAX932CSA+

Tube MAX932 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 4.9mm 50mV
$ 5.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX932CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX922CSA+
MAX922 Series 11 V Surface Mount Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX933CSA+
Tube MAX933 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 5mm 50mV
Analog DevicesMAX933CSA+T
MAX933 Series 11 V Surface Mount Dual Voltage Reference Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX932CSA+ provided by its distributors.

Tube MAX932 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 4.9mm 50mV
Comparator Dual ±5.5V/11V 8-Pin SOIC N
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Comparator Operating temperature: 0...+70 °C Power supply: 2.5...11 V / ±1.25...5 V Design: Dual Package: SO-8 Continuous output current: 50 mA Max. input offset voltage: 10 mV
Comparator, Dual, 12Us, Nsoic; Comparator Type:Micropower; No. Of Comparators:2 Comparators; Response Time:12Μs; Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V; Comparator Case Style:Nsoic; No. Of Pins:8Pins; Ic Output Type:- Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX932CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated