Analog Devices MAX9276AGTN/V+

LINE RECEIVER MAX9276 Tray CML interface serializer 1.7V~1.9V 3.12Gbps -40C~105C TA
$ 17.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9276AGTN/V+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9276AGTN/V+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9276AGTN/V+.

Related Parts

MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tube
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray

Descriptions

Descriptions of Analog Devices MAX9276AGTN/V+ provided by its distributors.

LINE RECEIVER MAX9276 Tray CML interface serializer 1.7V~1.9V 3.12Gbps -40C~105C TA
IC DESERIALIZER GMSL 56TQFN / 3.12Gbps Deserializer 1 Input 32 Output 56-TQFN (8x8)
LINE RECEIVER; JESD-609 Code: e3; Peak Reflow Temperature (C): 260; Moisture Sensitivity Level (MSL): 3; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: MATTE TIN;
Deserialiser, Aec-Q100, 3.12Gbps, Tqfn56; Serdes Function:Deserialiser; Data Rate:3.12Gbps; Ic Input Type:Cml; Ic Output Type:Lvcmos; Ic Case/Package:Tqfn; No. Of Pins:56Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9276AGTN/V+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9276AGTN(V)+
  • MAX9276AGTNV+