What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9140EUK+T

MAX9140 Series 5.5 V 320 nA SMT Single General Purpose Comparator - SOT-23-5
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9140EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Factory Futures

DigiKey

Augswan

Inventory History

3 month trend:
-38.92%

CAD Models

Download Analog Devices MAX9140EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV3201AIDBVR
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3201AIDBVT
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsLMV7235M5/NOPB
Tape & Reel (TR) LMV7235 Open-Drain Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
Analog DevicesMAX986EUK+T
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX9075EUK+T
MAX9075 Series 5.5 V 3 uA Low-Cost Ultra-Small Single-Supply Comparator-SOT-23-5
MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins

Descriptions

Descriptions of Analog Devices MAX9140EUK+T provided by its distributors.

MAX9140 Series 5.5 V 320 nA SMT Single General Purpose Comparator - SOT-23-5
Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators
Comparator, 1 Func, 4500uV Offset-Max, 40ns Response Time, BIPolar, PDSO5
300¦ÌA 81.94dB 4mA 1 2.7V 5.5V 2mV@ 5V 320nA@ 5V SOT-23-5 , 3mm*1.75mm*1.3mm
MAXIM INTEGRATED PRODUCTS MAX9140EUK+T.. Analogue Comparator, Rail to Rail, High Speed, 1, 40 ns, 2.7V to 5.5V, SOT-23, 5 Pins
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
Comparator, 40Ns, -40 To 85Deg C; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:40Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Sot-23; No. Of Pins:5Pins; Ic Output Type:Cmos, Ttl Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9140EUK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9140EUK+T..
  • MAX9140EUK-T