Analog Devices MAX907CSA+

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX907CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Jameco

Sierra IC

Inventory History

3 month trend:
-53.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9107ESA+
Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9109ESA+
Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9107ESA+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesADCMP391ARZ
ANALOG DEVICES ADCMP391ARZAnalogue Comparator, Single, Low Power, 1, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
onsemiLM393AMX
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX907CSA+ provided by its distributors.

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
MAX907 Series 11 V 300 nA Surface Mount Dual General Purpose Comparator - SOIC-8
DUAL COMPARATOR 3000 uV OFFSET-MAX 45 ns RESPONSE TIME PDSO8
Comparator Dual 5.5V 8-Pin SOIC N Tube
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, DUAL, 5.5VIN, TTL, 8SOIC; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 40ns; Supply Voltage Range: 4.5V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Pus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX907CSA+.