Analog Devices MAX9002EUA+

Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs
$ 3.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9002EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-12.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9000EUA+
IC AMP COMP REF 8UMAX / Amplifier, Comparator, Reference IC Smart Card 8-uMAX/uSOP
Analog DevicesLMX358AUA+
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Analog DevicesMAX9003EUA+
IC AMP COMP REF 8UMAX / Amplifier, Comparator, Reference IC Smart Card 8-uMAX/uSOP

Descriptions

Descriptions of Analog Devices MAX9002EUA+ provided by its distributors.

Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Opamp/Comparator/Ref Ic, Umax-8; Ic Function:Op Amp, Comparator, Voltage Reference; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Package Type:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:-; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9002EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated