Analog Devices MAX834EUK+T

Supervisory Circuits Micropower, Latching Voltage Monitors in SOT23-5
$ 4.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX834EUK+T.

Augswan

Datasheet9 pages16 years ago

Analog Devices

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
+61.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX835EUK+T
Supervisory Circuits Micropower, Latching Voltage Monitors in SOT23-5
Texas InstrumentsTPS3126E15DBVT
Open-drain, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3126E12DBVT
Open-drain, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6457UKD3C+T
Volt Supervisor Monitor 4V to 28V 5-Pin SOT-23 T/R
Analog DevicesMAX6457UKD0B+T
IC SUPERVISOR LOW CUR VOLT MON / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsTPS3128E12DBVT
Active-low, open-drain, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX834EUK+T provided by its distributors.

Supervisory Circuits Micropower, Latching Voltage Monitors in SOT23-5
Processor Supervisor 1.204V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
MAX834 Series 1.185 to 1.215 V 80 us SMT Simple Reset/Power On Reset - SOT-23
ROHS3Compliant Tape & Reel (TR) MAX834 Simple Reset/Power-On Reset supervisor 3.6V 2.9mm 80mus Typical Propagation Delay 571mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 11V, SOT-23-5; Threshold Voltage: 1.204V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2.5V; Supply Voltage Max: 11V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX834EUK+T.