Analog Devices MAX822LUS+T

4-Pin, µP Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX822LUS+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipTC1271AMVRCTR
Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
MicrochipTC1271ALVRCTR
Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.63V, PDSO4
Analog DevicesMAX822MUS+T
4-Pin, µP Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay
Analog DevicesMAX6422US46+T
Processor Supervisor 4.625V 1.6V to 5V 4-Pin(3+Tab) SOT-143 T/R
Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset

Descriptions

Descriptions of Analog Devices MAX822LUS+T provided by its distributors.

4-Pin, µP Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU SUPERVISOR, 5.5V, SOT-143-4; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-High, Push-Pull; Digital IC Case:SOT-143; No. of Pins:4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX822LUS-T
  • MAX822LUST