Analog Devices MAX77751CEFG+

Battery Management 14V Input, 3A USB Type C Autonomous Charger
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX77751CEFG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Inventory History

3 month trend:
-10.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX77751CEFG+.

Descriptions

Descriptions of Analog Devices MAX77751CEFG+ provided by its distributors.

Battery Management 14V Input, 3A USB Type C Autonomous Charger
3.15A USB Type-C Autonomous Charger for 1-Cell Li+ Batteries
Industry's First Autonomous Charger with Integrated USB Type-C Detection
Ciiva
BATTERY CHARGER, LI-ION, LI-POL, 3.15A
Batt Charger, Li-Ion/Pol, 4.2V, 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX77751CEFG+
IC BATT CHG LI-ION 1CELL 24QFN
POWER SUPPLY SUPPORT CIRCUIT; No. of Terminals: 24; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES; Minimum Supply Voltage (Vsup): 4.5 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated