Analog Devices MAX7403CPA+

Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin PDIP N / IC FILTER LOWPASS 8-DIP
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7403CPA+.

Farnell

Datasheet12 pages26 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-5.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipPIC12F683-I/P
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 8-Pin PDIP Tube / IC MCU 8BIT 3.5KB FLASH 8DIP
Microchip93C46B-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Texas InstrumentsSN75477P
DRIVER; PDIP; 8 PINS; 5 V (NOM.); 5.5V; 0.16 V (TYP.) @ 4.5 V; 2 V (MIN.); 0
Texas InstrumentsSN65HVD05P
EAR99 65HVD05 Tube SIGNALING RATE UPTO 40MBPS interface driver 5V -100mA 440.012948mg 6.5ns
Analog DevicesDS1232LP+
Processor Supervisor 4.62V/4.37V 4.5V to 5.5V 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX7403CPA+ provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin PDIP N / IC FILTER LOWPASS 8-DIP
Tube MAX7403 Elliptic Low Pass Switched Capacitor e3 interface filter 5V 9.375mm 10kHz 70C
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Response Type: LOWPASS;
SWITCHCapacitorFILTER, LOWPASS, 10KHZ, DIP8; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:DIP; No. of Pins:8Pins; Cutoff Frequency:10kHz; Program Clock Frequency Typ:38kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated