Analog Devices MAX707CSA+

Pwr Sply Func, Supervisor, SOIC, VS 1 to 5.5V, IS 50uA, PD 471mW, IO 20mA, VOL 0.3V
$ 6.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX707CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

_legacy Avnet

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADM707ARZ
PWR SPLY FUNC, MONITOR, SUPERVISOR, VOLTAGE REFERENCE, SOIC-8,VS 5.5V, IS 190UA
Analog DevicesMAX707ESA+T
MAX707 Series 4.5 to 4.75 V 280ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesADM707ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM707AR
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesMAX707ESA+
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.65V, CMOS, PDSO8
MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package

Descriptions

Descriptions of Analog Devices MAX707CSA+ provided by its distributors.

Pwr Sply Func, Supervisor, SOIC, VS 1 to 5.5V, IS 50uA, PD 471mW, IO 20mA, VOL 0.3V
MAX707 Series 4.5 to 4.75 V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
ROHS3Compliant Tube MAX707 Simple Reset/Power-On Reset supervisor 5V 4.9mm 140ms Minimum 471mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, SUPERVISORY CIRCUIT, SOIC8, 707; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: 200ms; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 707; IC Temperature Range: Commercial; Logic Function Number: 707; Operating Temperature Range: 0°C to +70°C; Output Current Max: 20mA; Supply Current: 50µA; Supply Voltage Range: 1V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX707CSA+.