Analog Devices MAX704SESA+

Industry's-First Battery-Backup Supervisor for 3.3V/3.0V Systems
$ 11.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX704SESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Factory Futures

Augswan

ShanghaiCT

Inventory History

3 month trend:
+10.18%

CAD Models

Download Analog Devices MAX704SESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX704SCSA+
ROHS3Compliant Tube MAX704 Battery Backup Circuit supervisor 3.02V 4.9mm 140ms Minimum 471mW
Analog DevicesMAX709SCSA+
ROHS3Compliant Tube MAX709 2.93RESET THESHOLD VOLTAGE supervisor 3V 4.9mm 140ms Minimum 471mW
Analog DevicesADM709SARZ
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM709SAR
Power Supply Monitor with Reset | IC SUPERVISOR MPU 2.93V RS 8SOIC
Analog DevicesMAX806SCSA+
ROHS3Compliant Tube MAX806 MANUAL RESET OPTION supervisor 3.02V 5mm 140ms Minimum 471mW
Analog DevicesADM709TARZ
Processor Supervisor 3.08V 1 Active Low/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX704SESA+ provided by its distributors.

Industry's-First Battery-Backup Supervisor for 3.3V/3.0V Systems
Ciiva
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, 5.5V, Nsoic-8; Threshold Voltage:2.935V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:active-Low; Digital Ic Case:nsoic; No. Of Pins:8Pins; Delay Time:200Ms Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated