Analog Devices MAX700CSA+

Processor Supervisor 4.65V 3V to 15V 8-Pin SOIC N
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX700CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-6.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX701ESA+
Processor Supervisor 4.65V 3V to 15V 8-Pin SOIC N
Analog DevicesMAX701ESA+T
Supervisory Circuits Power-Supply Monitor w/Reset 4.65V 3V - 15V 8-Pin SOIC N TR
Analog DevicesMAX701CSA+T
Processor Supervisor 4.65V 3V to 15V 8-Pin SOIC N T/R
Analog DevicesADM707ARZ
PWR SPLY FUNC, MONITOR, SUPERVISOR, VOLTAGE REFERENCE, SOIC-8,VS 5.5V, IS 190UA
Analog DevicesADM707ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM707AR
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX700CSA+ provided by its distributors.

Processor Supervisor 4.65V 3V to 15V 8-Pin SOIC N
ROHS3Compliant Tube MAX700 MANUAL RESET INPUT supervisor 5V 5mm 200ms Minimum 380mW
MAX700 Series 4.5 to 4.75 V 500 ms Through Hole Push Pull Monitor - SOIC-8N
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Ic, Power Monitor, Smd, Soic8, 700; Threshold Voltage:4.62V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:3V; Supply Voltage Max:15V; Reset Type:Active-High, Active-Low; Digital Ic Case:Soic; No. Of Pins:8Pins; Delay Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX700CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX700CSA+.