Analog Devices MAX6695YAUB+

Dual Remote/Local Temperature Sensors with SMBus Serial Interface in a µMAX Package
$ 5.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6695YAUB+.

Ciiva

Datasheet19 pages15 years ago

Analog Devices

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+366%

CAD Models

Download Analog Devices MAX6695YAUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6695YAUB+.

Related Parts

Analog DevicesMAX6695AUB+
Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, BICMOS, Square, 10 Pin, Surface Mount
Analog DevicesMAX6692MUA+
Precision SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms
Analog DevicesMAX6648MUA+
Precision SMBus-Compatible Remote/Local Temperature Sensors with Overtemperature Alarms

Descriptions

Descriptions of Analog Devices MAX6695YAUB+ provided by its distributors.

Dual Remote/Local Temperature Sensors with SMBus Serial Interface in a µMAX Package
Ciiva
MAX6695 Series 3.6 V Surface Mount Digital Temperature Sensor - MICRO-10
Temp Sensor Digital Serial (2-Wire) 10-Pin uMAX Tube
TEMPERATURE SENSOR, 1.5DEG C, UMAX-10
SENSOR DIGITAL -40C-125C 10UMAX
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 10; Package Shape or Style: SQUARE; Technology: BICMOS; Minimum Operating Temperature: -40 Cel;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated