Analog Devices MAX667CSA+T

MAX667 Series 5V Through Hole Fixed/Adjustable Voltage Reference - SOIC-8
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX667CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-0.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX667ESA+T
MAX667 Series 16.5 V 250 mA Adj./Fixed Low-Dropout Voltage Regulator - SOIC-8
Analog DevicesADP667AR
Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, BICMOS, PDSO8
Analog DevicesADP667AR-REEL
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR 0.35 V DROPOUT PDSO8
Analog DevicesMAX667ESA+
35¦ÌA Adjustable (Fixed) 250mA 1 1.3V 3.5V 16V 16.5V 350mV@ 200mA 100mV 10mV SOIC-8 1.5mm
Analog DevicesADP3367ARZ
PWR SPLY FUNC, LINEAR VOLTAGE REGULATOR, LDO, SOIC-8,VS 2.5 TO 16.5V, IS 5MA, VO 5V
Analog DevicesMAX1659ESA
Obsolete Positive Adjustable (Fixed) Enable Linear Voltage Regulator IC -40C~85C TA 350mA 16.5V

Descriptions

Descriptions of Analog Devices MAX667CSA+T provided by its distributors.

MAX667 Series 5V Through Hole Fixed/Adjustable Voltage Reference - SOIC-8
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 4 %; Package Body Material: PLASTIC/EPOXY;
Ldo, Fixed, Adj, 5V/1.3 To 16V, 0.25A; Output Type:Adjustable, Fixed; Input Voltage Min:3.5V; Input Voltage Max:16.5V; No. Of Outputs:1Outputs; Output Voltage Min:1.3V; Output Voltage Max:16V; Polarity:Positive Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX667CSA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX667CSA-T