Analog Devices MAX6509HAUK+T

Temp Sensor Analog Serial (1-Wire) 5-Pin SOT-23 T/R
$ 1.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6509HAUK+T.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

_legacy Avnet

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-7.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTM6824SWY6F
STM6824 Series 2.93 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5
Analog DevicesMAX6501UKP095+T
Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23
Analog DevicesMAX6504UKN015+T
Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23
STMicroelectronicsTS4431ILT
IC VREF SHUNT 1% SOT23-5 / Shunt Voltage Reference IC Fixed 1.224V V ±1% 20 mA SOT-23-5
Analog DevicesADT6501SRJZP065RL7
DIGITAL TEMP SENSOR-SINGLE TRIP POINT 11BIT(s) 4Cel RECTANGULAR SURFACE MOUNT
Temp Sensor Analog 5-Pin SOT-23A T/R

Descriptions

Descriptions of Analog Devices MAX6509HAUK+T provided by its distributors.

Temp Sensor Analog Serial (1-Wire) 5-Pin SOT-23 T/R
Avnet Japan
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT; Mounting Feature: SURFACE MOUNT; No. of Terminals: 5; Package Shape or Style: RECTANGULAR; Maximum Supply Voltage: 5.5 V; Termination Type: SOLDER;
Temperature Sensor, 0.5Deg C, Sot-23-5; Ic Output Type:Open Drain; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6509HAUK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6509HAUK-T