Analog Devices MAX6501UKP115+T

Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6501UKP115+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

DigiKey

ShanghaiCT

Inventory History

3 month trend:
-0.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTM6822SWY6F
Voltage Supervisor, Active-Low, Open-Drain, 1.2 V to 5.5 V, 200 ms, 5 Pins, SOT-23
STMicroelectronicsSTM6823TWY6F
STM6823TWY6F, VOLTAGE SUPERVISOR 2.5V,3V,3.3V,5V, WDT, RESET INPUT,5-PIN SOT-23
STMicroelectronicsSTM6823LWY6F
STM6823 Series 4.63 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5
Texas InstrumentsLM4132EMFX-4.1
LM4132 SOT-23 Precision Low Dropout Voltage Reference | IC VREF SERIES 4.096V SOT23-5
Texas InstrumentsLM4128DMFX-2.5/NOPB
SOT-23 Precision Micropower Series Voltage eference 5-SOT-23 -40 to 125
Analog DevicesADT6503SRJZN025RL7
Temp Sensor Digital 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6501UKP115+T provided by its distributors.

Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23
ANALOG CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Temperature Sensor, 0.5Deg C, Sot-23-5; Sensor Output Type:Digital; Accuracy:± 4°C; Sensor Case/Package:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6501UKP115+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6501UKP115-T
  • MAX6501UKP115T