What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6177AASA+

3ppm/¡æ 650¦ÌA Fixed 30mA 9.3¦ÌVrms 5¦ÌVp-p 3.3V 42V 3.3V ¡À0.06% SOIC-8 4.9mm*3.9mm*1.55mm
$ 7.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6177AASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-11.83%

CAD Models

Download Analog Devices MAX6177AASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6143AASA33+
MAX6143 Series 3.3 V 30 mA Surface Mount High-Precision Voltage Reference-SOIC-8
Analog DevicesMAX6173AASA+
3ppm/¡æ 600¦ÌA Fixed 30mA 6.8¦ÌVrms 3.8¦ÌVp-p 2.5V 40V 2.5V ¡À0.06% SOIC-8 5mm*4mm*1.75mm
Analog DevicesMAX6174AASA+
V-Ref Precision 4.096V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 4.096V 8SOIC

Descriptions

Descriptions of Analog Devices MAX6177AASA+ provided by its distributors.

3ppm/¡æ 650¦ÌA Fixed 30mA 9.3¦ÌVrms 5¦ÌVp-p 3.3V 42V 3.3V ¡À0.06% SOIC-8 4.9mm*3.9mm*1.55mm
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 668-PBGA-PGE (29x29)
EAR99 MAX6177 Tube 2012 voltage reference device 30mA 40V 9.3muVrms 3ppm/C
V-Ref Precision 3.3V 30mA 8-Pin SOIC N
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated