Analog Devices MAX6129AEUK25+T

EAR99 MAX6129 Tape & Reel (TR) 2005 voltage reference device 4mA 12.6V 137muVrms 40ppm/C
$ 4.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6129AEUK25+T.

Upverter

Datasheet16 pages21 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-1.58%

CAD Models

Download Analog Devices MAX6129AEUK25+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6029EUK25+T
EAR99 MAX6029 Tape & Reel (TR) 2012 voltage reference device 4mA 12.6V 137muVrms 30ppm/C
Analog DevicesMAX6029EUK21+T
EAR99 MAX6029 Tape & Reel (TR) 2012 voltage reference device 4mA 13V 115muVrms 30ppm/C
Analog DevicesMAX6129BEUK30+T
EAR99 MAX6129 Tape & Reel (TR) 2005 voltage reference device 4mA 12.6V 161muVrms 100ppm/C
Texas InstrumentsLM4120IM5X-3.0
Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85
Texas InstrumentsLM4120IM5X-2.5
Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85
Texas InstrumentsLM4120AIM5X-3.3
Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX6129AEUK25+T provided by its distributors.

EAR99 MAX6129 Tape & Reel (TR) 2005 voltage reference device 4mA 12.6V 137muVrms 40ppm/C
V-Ref Precision 2.5V 4mA 5-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6129AEUK25 T
  • MAX6129AEUK25-T
  • MAX6129AEUK25T