Analog Devices MAX6126A28+

EAR99 MAX6126 Tube 2012 voltage reference device 10mA 12.6V 1.45muVp-p 12ppm/C
$ 6.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6126A28+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+125%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6126A28+.

Related Parts

Analog DevicesMAX6126A30+
EAR99 MAX6126 Tube 2012 voltage reference device 10mA 12.6V 1.75muVp-p 5ppm/C
Analog DevicesMAX6126A50+
EAR99 MAX6126 Tube 2010 voltage reference device 10mA 12.6V 2.85muVp-p 5ppm/C
Analog DevicesMAX6126A30+T
EAR99 MAX6126 Tape & Reel (TR) 2012 voltage reference device 725muA 13V 1.75muVp-p 5ppm/C

Descriptions

Descriptions of Analog Devices MAX6126A28+ provided by its distributors.

EAR99 MAX6126 Tube 2012 voltage reference device 10mA 12.6V 1.45muVp-p 12ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference Features 3ppm/°C (max) Temperature Coefficients and an Excellent ±0.02% (max) Initial Accuracy
Ciiva
VOLTAGE REFERENCE, SERIES, 2.8V, UMAX-8; Voltage Reference Type: Series - Fixed; Product Range: -; Reference Voltage: 2.8V; Initial Accuracy: 0.06%; Temperature Coefficient: ± 2ppm/°C; Voltage Reference Case Style: µMax; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated