Analog Devices MAX6037AAUK12+T

Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23
$ 3.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6037AAUK12+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-12.89%

CAD Models

Download Analog Devices MAX6037AAUK12+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6037BAUK33+T
Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23
Analog DevicesMAX6037CAUK33-T
EAR99 MAX6037 Tape & Reel (TR) 2008 voltage reference device 275muA 6V 45muVrms -40C~125C TA
Analog DevicesMAX6037BAUK25+T
EAR99 MAX6037 Tape & Reel (TR) 2008 voltage reference device 5mA 6V 30muVrms -40C~125C TA

Descriptions

Descriptions of Analog Devices MAX6037AAUK12+T provided by its distributors.

Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23
V-Ref Precision 1.25V 5mA 5-Pin SOT-23 T/R
Avnet Japan
VOLTAGE REF, SERIES, 1.25V, SOT23-5
GULL WING Non-RoHS Compliant DUAL BICMOS (Reference Type) Voltage Reference IC 2.9mm 1.45mm 25ppm/C 5.5V
1-OUTPUT THREE TERM VOLTAGE REFERENCE 1.25 V PDSO5
Low-Power, Fixed and Adjustabl
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6037AAUK12-T
  • MAX6037AAUK12T