What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX5494ETE+

Digital Potentiometer ICs 10-Bit, Dual, Nonvolatile, Linear-Taper Digital Potentiometers
$ 7.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5494ETE+.

LKR

Datasheet20 pages17 years ago

Analog Devices

ShanghaiCT

iiiC

Future Electronics

Inventory History

3 month trend:
+14.78%

CAD Models

Download Analog Devices MAX5494ETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5494ETE+.

Related Parts

Analog DevicesMAX5483ETE
RoHS Compliant BICMOS QUAD INDUSTRIAL Digital Potentiometer 25% -40C 1muA 750mum
Analog DevicesMAX5496ETE+
Digital Potentiometer ICs 10-Bit, Dual, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesMAX5481EUD+
Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5231BRUZ10-REEL7
Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Analog DevicesAD5231BRUZ10
Digital Potentiometer 10kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Analog DevicesAD5231BRU10
Nonvolatile Memory, 1024-Position Digital Potentiometers | IC DGT POT 10KOHM 1024TP 16TSSOP

Descriptions

Descriptions of Analog Devices MAX5494ETE+ provided by its distributors.

Digital Potentiometer ICs 10-Bit, Dual, Nonvolatile, Linear-Taper Digital Potentiometers
MAX5494 Series 1024 Tabs SPI 12.5 kOhm Non-Volatile SMT Digital POT - TQFN-16
Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56, Reel
Digital Potentiometer 1024POS 10k Ohm 2Pot 16-Pin TQFN EP Tube
MAX5494 SPI e0 Potentiometer digital potentiometer 0.25kHz 2.5V 10kOhm 750mum
±25% SPI 10kΩ TQFN-16-EP(5x5) Digital Potentiometers ROHS
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
Digital Pot, 10K, Dual, Tqfn-16; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:Spi; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5494ETE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated