Analog Devices MAX5352BEUA+

Serial Input Loading 14 Us Settling Time 12-BIT Dac PDSO8
$ 11.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5352BEUA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+31.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5352BCUA+
Low-Power, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5302CUA+
Low-Power, 12-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX5354CUA+
MAX5354 Series 1 Channel 5.5 V 10-Bit SPI Surface Mount D/A Converter - MICRO-8

Descriptions

Descriptions of Analog Devices MAX5352BEUA+ provided by its distributors.

SERIAL INPUT LOADING 14 us SETTLING TIME 12-BIT DAC PDSO8
DAC 1-CH R-2R 12-bit 8-Pin uMAX / IC DAC 12BIT VOLT OUT SER 8-UMAX
Low-Power, 12-Bit Voltage-Output DACs with Serial Interface
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered R-2R MAX5352 digital to analog converter 5V 14mus (Typ) 3mm 0.4mA
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Dac, 12Bit, Umax-8; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Μmax; No. Of Pins:8Pins; Data Interface:Spi; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5352BEUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated