Analog Devices MAX483MJA

EAR99 8-CDIP (0.300 7.62mm) RS422RS485 TIN LEAD interface receiver 5V 250muA 2.54mm 2000ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX483MJA.

Ciiva

Datasheet17 pages11 years ago

ShanghaiCT

Related Parts

Texas InstrumentsSN55453BJG
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
Texas InstrumentsSN55451BJG
2 2 2 4.5V 5.5V 300mA Peripheral Driver 300¦ÌA CDIP-8 9.6mm*6.67mm
Texas InstrumentsSN55452BJG
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
Analog Devices5962-9073703MPA
Analog Switch Single SPDT 8-Pin CDIP

Descriptions

Descriptions of Analog Devices MAX483MJA provided by its distributors.

EAR99 8-CDIP (0.300 7.62mm) RS422RS485 TIN LEAD interface receiver 5V 250muA 2.54mm 2000ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin CDIP N | LOW-POWER SLEW-RATE-LIMITED TRAN
LINE TRANSCEIVER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated