Analog Devices MAX4781ETE+

High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers
$ 3.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4781ETE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4782ETE+T
High-Speed, Low-Voltage, 0.7Ohm CMOS Analog Switches/Multiplexers; QFN-16
Analog DevicesMAX4781EUE+T
MAX4781 Series SPDT 3.6V 1 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesMAX4782EUE+T
High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer

Descriptions

Descriptions of Analog Devices MAX4781ETE+ provided by its distributors.

High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers
TQFN-16(3x3) Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin TQFN EP
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS
8-CHANNEL SGL ENDED MULTIPLEXER QCC16
ANALOGUE MUX, SINGLE, 8:1, TQFN-16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:2.5ohm; Supply Voltage Range:1.6V to 3.6V; Analogue Multiplexer Case:TQFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated