Analog Devices MAX4760ETX+

Analog Switch Quad DPDT 36-Pin TQFN EP
$ 9.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4760ETX+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4758ETX+
Analog Switch ICs Quad DPDT Audio/Data Switches in UCSP/QFN
Analog DevicesMAX4760EWX+T
Analog Switch ICs High-Bandwidth, Quad DPDT Switches
Analog DevicesMAX4761ETX+
Analog Switch Octal SPDT 36-Pin TQFN EP Tube / IC SWITCH OCTAL SPDT 36TQFN
Texas InstrumentsLM49350RL/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85
Texas InstrumentsLM49350RLX/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85
MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28

Descriptions

Descriptions of Analog Devices MAX4760ETX+ provided by its distributors.

Analog Switch Quad DPDT 36-Pin TQFN EP
DPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 36; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Analogue Switch, Quad, Tqfn-36; No. Of Channels:4Channels; Analog Switch Type:Dpdt; On State Resistance Max:3.5Ohm; Supply Voltage Range:1.8V To 5.5V; Analog Switch Case:Tqfn; No. Of Pins:36Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4760ETX+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated