Analog Devices MAX4734ETC+T

Multiplexer Switch ICs 0.8OHM, Low-Voltage, 4-Channel Analog Multiplexer
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4734ETC+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-2.00%

CAD Models

Download Analog Devices MAX4734ETC+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4704EGC+T
Multiplexer Switch ICs Low-Voltage, 60Ohm, 4:1 Analog Multiplexer in QFN
Analog DevicesMAX4634EUB+
Analogue Multiplexer / Demultiplexer, 4:1, 1, 4 ohm, 1.8V to 5.5V, MAX, 10
Analog DevicesMAX4524CUB+
Analogue Multiplexer / Demultiplexer, 4:1, 1, 90 ohm, 2V to 12V, MAX, 10
Analog DevicesADG787BRMZ-500RL7
3.45Ω 2 SPDT(SPDT) MSOP-10 Analog Switches, Multiplexers ROHS
Analog DevicesADG787BCBZ-500RL7
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
ISL43640 Series 4 Channel 45 Ohm 12 V 4 to 1 Multiplexer Analog Switch - MSOP-10

Descriptions

Descriptions of Analog Devices MAX4734ETC+T provided by its distributors.

Multiplexer Switch ICs 0.8OHM, Low-Voltage, 4-Channel Analog Multiplexer
QFN-12-EP(3x3) Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 4:1 12-Pin TQFN EP T/R
MULTIPLEXER, ANALOGUE, TQFN-EP;
IC SWITCH SP4TX1 800MOHM 12TQFN
TQFN 0.8OHM LV 4-CHL ANALOG MU
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated