Analog Devices MAX4684ETB+T

Analog Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Analog Switches in UCSP
$ 3.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4684ETB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-11.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4636EUB+
Analog Switch ICs Fast, Low-Voltage, Dual 4Ohm SPDT CMOS Analog Switches
Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesMAX4634EUB+
Analogue Multiplexer / Demultiplexer, 4:1, 1, 4 ohm, 1.8V to 5.5V, MAX, 10
Analog DevicesMAX4634EUB+T
MAX4634 Series SP4T 5.5V 4 Ohm Surface Mount Analog Switch - MICRO-10
Analog DevicesADG854BCPZ-REEL7
0.5 Ω CMOS 1.8 V TO 5.5 V Dual SPDT/2:1 MUX Mini LFCSP Package
Analog DevicesADG884BRMZ
2 0.41Ω SPDT(SPDT) MSOP-10 Analog Switches, Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX4684ETB+T provided by its distributors.

Analog Switch ICs 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Analog Switches in UCSP
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
ANALOGUE SW, SPDT, -40 TO 85DEG C; No. of Channels: 2Channels; Analogue Switch Type: SPDT; On State Resistance Max: 0.8ohm; Supply Voltage Range: 1.8V to 5.5V; Analogue Switch Case: TDFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4684ETB-T