Analog Devices MAX4619CUE+

Analog Switch ICs High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
$ 3.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4619CUE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4619CUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4618CUE+
MAX4618 Series SP4T 5.5 V 13 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesMAX4617CUE+T
MAX4617 Series 5.5 V 10 Ohm 8 Channel (1 x 8:1) SMT Mux/Demux - TSSOP-16
Analog DevicesMAX4618EUE+
Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsPCA9546APWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
NXP SemiconductorsPCA9546APW,112
Analogue Multiplexer / Demultiplexer, 4:1, 1, 30 Ohm, 2.3V To 5.5V, Tssop, 16 Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices MAX4619CUE+ provided by its distributors.

Analog Switch ICs High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, TRIPLE, TSSOP-16; No. of Channels:3Channels; Analogue Switch Type:SPDT; On State Resistance Max:10ohm; Supply Voltage Range:2V to 5.5V; Analogue Switch Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated