Analog Devices MAX4610EUD+T

Low-Voltage, Quad, SPST CMOS Analog Switches
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4610EUD+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4612EUD+
100惟 4 SPST(SPST)-Normal Open/Normally closed TSSOP-14 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4612CUD+
GULL WING Surface Mount ROHS3Compliant SEPARATE OUTPUT Switch IC 60dB 16pF 16pF 100Ohm 1pC
Analog DevicesMAX4610CUD
IC SWITCH QUAD SPST 14TSSOP / Low-Voltage, Quad, SPST CMOS Analog Switches
Analog DevicesADG633YRUZ
ANALOG DEVICES ADG633YRUZAnalogue Switch, SPDT, 3 Channels, 85 ohm, 2V to 12V, TSSOP, 16 Pins
Analog DevicesADG633YRUZ-REEL7
IC SWITCH TRIPLE SPDT 16TSSOP / Analog Switch Triple SPDT Automotive 16-Pin TSSOP T/R
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Analog Devices MAX4610EUD+T provided by its distributors.

Low-Voltage, Quad, SPST CMOS Analog Switches
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, 4CH, SPST-NO, TSSOP-14; No. of Channels: 4Channels; Analogue Switch Type: SPST - NO; On State Resistance Max: 100ohm; Supply Voltage Range: 2V to 12V; Analogue Switch Case: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4610EUD-T