Analog Devices MAX4541EUA+T

Low Voltage, Single Supply Dual SPST Analog Switch SPST, 2 Func, 1 Channel, Cmos, PDSO8
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4541EUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-32.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4544EUA+
MAX4544 Series SPST 12 V 60 Ohm Surface Mount Analog Switch - MICRO-8
Analog DevicesMAX4544EUA+T
MAX4544 Series SPST 12V 60 Ohm Surface Mount Analog Switch - MICRO-8
Analog DevicesMAX4542EUA+
GULL WING Surface Mount ROHS3Compliant SEPARATE OUTPUT Switch IC 76dB 8pF 8pF 60Ohm 1pC

Descriptions

Descriptions of Analog Devices MAX4541EUA+T provided by its distributors.

LOW VOLTAGE, SINGLE SUPPLY DUAL SPST ANALOG SWITCH SPST, 2 Func, 1 Channel, CMOS, PDSO8
GULL WING Surface Mount ROHS3Compliant SEPARATE OUTPUT Switch IC 76dB 8pF 8pF 60Ohm 1pC
2 60Ω SPST(SPST)-Normal Open UMAX-8 Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog Switch Dual SPST 8-Pin uMAX T/R
IC SWITCH SPST-NOX2 60OHM 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4541EUA-T