Analog Devices MAX412CSA+

ROHS3Compliant EAR99 MAX412 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.15muA -6V 28000kHz
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX412CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.13%

CAD Models

Download Analog Devices MAX412CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX412ESA+
MAX412 Series 5.25 V 28 MHz Precision SMT Operational Amplifier - SOIC-8
IC OPAMP GP 10MHZ 8SOIC / Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R
ISL28227FBZ: 40 V 3.6 V/µs Precision Low Noise Operational Amplifier, SOIC-8
MicrochipMCP6H82-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesOP284TRZ-EP-R7
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R
Texas InstrumentsLMV722MX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX412CSA+ provided by its distributors.

ROHS3Compliant EAR99 MAX412 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.15muA -6V 28000kHz
MAX412 Series 5.25 V 28 MHz General Purpose SMT Operational Amplifier - SOIC-8
Single/Dual/Quad, 28MHz, Low-Noise, Low-Voltage, Precision Op Amps
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC, OP AMP, PRECISION, 28MHZ, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 28MHz; Slew Rate: 4.5V/µs; Supply Voltage Range: ± 2.4V to ± 5.25V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX412CSA+.