Analog Devices MAX4080FASA+

MAX4080 Series 76 V 250 kHz SMT High-Side Current-Sense Amplifier - SOIC-8
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4080FASA+.

LCSC

Datasheet14 pages11 years ago

Analog Devices

element14 APAC

Newark

ShanghaiCT

Inventory History

3 month trend:
-0.35%

CAD Models

Download Analog Devices MAX4080FASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4080FASA+.

Related Parts

Analog DevicesMAX4080TASA
Surface Mount Current Sense Obsolete Tube Current Sense Amplifier -40C~125C 250kHz 100muV 5muA
Analog DevicesMAX4080SASA+
MAX4080 Series 76 V 75 µA SMT High-Side Current-Sense Amplifier - SOIC-8
Analog DevicesMAX4194ESA+
Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers
Analog DevicesAD8227ARZ
ANALOG DEVICES AD8227ARZ Instrument Amplifier, 1, 200 V, 0.8 V/s, 250 kHz,1.5V to18V, SOIC
Analog DevicesAD8227BRZ
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
MicrochipMCP616-I/SN
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC

Descriptions

Descriptions of Analog Devices MAX4080FASA+ provided by its distributors.

MAX4080 Series 76 V 250 kHz SMT High-Side Current-Sense Amplifier - SOIC-8
ROHS3Compliant EAR99 MAX4080 Matte Tin (Sn) op amp amplifier circuit 5mm 5muA 100muV 250kHz
MAXIM INTEGRATED PRODUCTS MAX4080FASA+ IC, CURRENT SENSE AMP, 250KHZ, SOIC-8
76V, High-Side, Current-Sense Amplifiers with Voltage Output
Current Sense Amp Single 250kHz 4.5V to 76V 8-Pin SOIC N Tube
Current-Sense Amplifiers Achieve 0.1% Accuracy with Operation Up to 76V
Ciiva
Single channel SOIC-8 Current Sense Amplifiers ROHS
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8
SOIC-8 Special Purpose Amplifiers ROHS
IC CURRENT SENSE 1 CIRCUIT 8SOIC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
IC, CURRENT SENSE AMP, 250KHZ, SOIC-8; No. of Amplifiers: 1 Amplifier; Input Bias Current: 5µA; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 250kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 76V; Input Offset Voltage: 100µV; CMRR: 124dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +125°C; Supply Current: 75µA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4080FASA+..