Analog Devices MAX407CSA+

MAX407 Series 10 V 8 kHz Rail to Rail SMT Operational Amplifier - SOIC-8
$ 8.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX407CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+13.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX407ESA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6032-E/SN
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
MicrochipMCP6032T-E/SN
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMC6442AIM/NOPB
Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6442AIMX/NOPB
Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6442IM/NOPB
Dual, 11-V, 10-kHz operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX407CSA+ provided by its distributors.

MAX407 Series 10 V 8 kHz Rail to Rail SMT Operational Amplifier - SOIC-8
Operational Amplifier, Dual, 8 Khz, 2, 0.005 V/ S, 2.5V To 10V, Soic, 8
ROHS3Compliant EAR99 MAX407 Matte Tin (Sn) op amp amplifier circuit 5mm 0.1pA 3V 8kHz
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
OP AMP, DUAL LOW QUIESCENT, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 8kHz; Slew Rate: 5V/µs; Supply Voltage Range: 2.5V to 10V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.5V to 10V; Amplifier Type: Single Supply; Base Number: 407; Current Iqc Max: 1.2µA; I/O Type: Rail-Rail Outputs; IC Temperature Range: Commercial; Input Offset Voltage Max: 3mV; Logic Function Number: 407; No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision; Operating Temperature Range: 0°C to +70°C; Operational Amplifier Features: Single Supply; Supply Voltage + Nom: 2.5V; Supply Voltage Max: 10V; Supply Voltage Min: 2.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX407CSA+.