Analog Devices MAX4004EUT+T

MAX4004 Series 2.7 to 22 V High-Accuracy High-Side Current Monitor - SOT-23-6
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4004EUT+T.

LKR

Datasheet11 pages10 years ago

Analog Devices

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+25.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

IC; Regulator; Type; Switching; 4.0 - 30V; Output Voltage; Variable; 600MA; SOT23-6
Conv DC-DC 0.65V to 5.5V Step Up Single-Out 2V to 5.5V 0.35A Automotive 6-Pin SOT-23 T/R
MCP1640 Tape & Reel (TR) Active Step-Up DC to DC switching regulator 1.2V 1.8mm 350mA 500kHz
STMicroelectronicsTSM1052
Constant voltage and constant current controller for battery chargers and adapters
Texas InstrumentsTPS3808G33DBVT
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G50DBVT
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX4004EUT+T provided by its distributors.

MAX4004 Series 2.7 to 22 V High-Accuracy High-Side Current Monitor - SOT-23-6
Precision, High-Side 10:1 Current Monitor Senses Currents from 10nA to 10mA
Ciiva
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4004EUT-T