Analog Devices MAX392CSE+

MAX392 Series SPST-NO 8V 35 Ohm Surface Mount Analog Switch - SOIC-16N
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX392CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-11.98%

CAD Models

Download Analog Devices MAX392CSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX393CSE+
Analog Switch Quad SPST 16-Pin SOIC N Tube
Analog DevicesMAX391CSE+
MAX391 Series SPST-NC 8V 35 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX392ESE+
MAX392 Series 15 V 35 Ohm Surface Mount Quad SPST Analog Switch - SOIC-16
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsDS26LV31TM/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Analog Devices MAX392CSE+ provided by its distributors.

MAX392 Series SPST-NO 8V 35 Ohm Surface Mount Analog Switch - SOIC-16N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SWITCH, QUAD SPST, SMD, SOIC16, 392; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 20ohm; Supply Voltage Range: 3V to 15V, ± 3V to ± 8V; Analogue Switch Case: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Analogue Switch Case Style: SOIC; Base Number: 392; IC Temperature Range: Commercial; Logic Function Number: 392; On Resistance Rds(on): 30ohm; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 8V; Supply Voltage Min: 3V; Supply Voltage Source: Dual; Termination Type: Surface Mount Device; Turn Off Time: 35ns; Turn On Time: 65ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX392CSE+.