Analog Devices MAX359EWE+

Analog Multiplexer Dual 4: 1 16-Pin SOIC W / IC MULTIPLEXER DUAL 4X1 16SOIC
$ 14.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX359EWE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Texas InstrumentsDS25CP152TSQ/NOPB
Analog & Digital Crosspoint ICs 3.125 Gbps LVDS 2x2 Crosspoint Switch 16-WQFN -40 to 85
Analog DevicesMAX308CSE+
MAX308 Series 20 V 100 Ohm 1 Channel (4 x 8:1) Mux/Demux - SOIC-16N
Analog DevicesMAX4052CSE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX359EWE+ provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin SOIC W / IC MULTIPLEXER DUAL 4X1 16SOIC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Mux, Dual, 4:1, Wsoic-16; Multiplexer Configuration:4:1; No. Of Circuits:2Circuits; On State Resistance Max:1.8Kohm; Supply Voltage Range:± 4.5V To ± 18V; Analogue Multiplexer Case:Wsoic; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX359EWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX359EWE+.