Analog Devices MAX3272AETP+

MAX3272 Series 3.6 V 33 mA 2.5 Gbps Low-Power Limiting Amplifier - TQFN-20EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3272AETP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3272AETP+.

Related Parts

Analog DevicesADL5561ACPZ-R7
2.9 GHz Ultralow Distortion RF/IF Differential Amplifier
Texas InstrumentsONET4251PARGTR
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
Texas InstrumentsONET4201PARGTR
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
Texas InstrumentsONET4251PARGTT
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
MicrochipSY88303BLMG
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN
Analog DevicesADN2890ACPZ-RL7
COMMERCIAL NO LEAD Differential Surface Mount Limiting Amplifier -40C~85C 3.3V 39mA 3mm

Descriptions

Descriptions of Analog Devices MAX3272AETP+ provided by its distributors.

MAX3272 Series 3.6 V 33 mA 2.5 Gbps Low-Power Limiting Amplifier - TQFN-20EP
ATM/SONET/SDH SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;
Limiting Amp, 3V-3.6V, Tqfn-20; Gain Bandwidth Product:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Tqfn; No. Of Pins:20Pins; Ic Mounting:Surface Mount; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX3272AETP+
LIMITING AMP, 3.3V, 2.5GBPS, 20TQFN; Amplifier IC Type:Limiting; Voltage, Supply Min:3V; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:TQFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Base Number:3272; Current, Supply:33mA; Current, Supply Max:44mA; No. of Amplifiers:1; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Supply +Nom:6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated