Analog Devices MAX31785ETL+T

Tape & Reel (TR) MAX31785 Fan Controller 2007 motor controller 3/5V 3mA 0.8mm -40C~85C TA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX31785ETL+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Augswan

ShanghaiCT

CAD Models

Download Analog Devices MAX31785ETL+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX31785ETL+T.

Related Parts

Texas InstrumentsTLV320AIC3007IRSBT
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
Texas InstrumentsTLV320AIC3107IRSBT
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85
Texas InstrumentsTLV320AIC3256IRSBT
Very Low-Power Stereo Codec with miniDSP and DirectPath™ HP Amplifier 40-WQFN -40 to 85
MicrochipUSB3450-FZG
USB HOST/TRANSCEIVER, 480MBPS, QFN-40; U; Type:Transceiver, Host; Standard:USB 2.0; Supply Voltage
Single-Phase Core Regulator for IMVP-6 Mobile CPUs | IC REG CONV INTEL 1OUT 40QFN
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28

Descriptions

Descriptions of Analog Devices MAX31785ETL+T provided by its distributors.

Tape & Reel (TR) MAX31785 Fan Controller 2007 motor controller 3/5V 3mA 0.8mm -40C~85C TA
Intelligent Fan Controller Cost-Effectively Improves System Energy Efficiency and Reliability
Ciiva
IC MOTOR DRIVER 2.7V-5.5V 40TQFN
6-Channel Intelligent Fan Controller
IC MOTOR CONTROLLER I2C 40TQFN
SPECIALTY ANALOG CIRCUIT QCC40
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX31785ETLT