Analog Devices MAX312CSE+

CMOS Analog Switchs, Quad SPST, NC, 10 Ohm (Max), 0 to 70 C, Narrow SOIC16
$ 4.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX312CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
-10.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX313CSE+
MAX313 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX338CSE+
Multiplexer Switch ICs 8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog DevicesMAX314CSE+
Analog Switch Quad SPST 16-Pin SOIC N / IC SWITCH QUAD SPST 16SOIC

Descriptions

Descriptions of Analog Devices MAX312CSE+ provided by its distributors.

CMOS Analog Switchs, Quad SPST, NC, 10 Ohm (Max), 0 to 70 C, Narrow SOIC16
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, ANALOGUE SWITCH, QUAD SPST, SMD; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:10ohm; Supply Voltage Range:±
IC, ANALOGUE SWITCH, QUAD SPST, SMD; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 10ohm; Supply Voltage Range: ± 4.5V to ± 20V; Analogue Switch Case: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Analogue Switch Case Style: NSOIC; Base Number: 312; On Resistance Rds(on): 10ohm; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 30V; Supply Voltage Min: 10V; Supply Voltage Source: Dual; Termination Type: Surface Mount Device; Turn Off Time: 65ns; Turn On Time: 70ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX312CSE+.