Analog Devices MAX3096CEE+T

R-PDSO-G16 MAX3096 Tape & Reel (TR) RS422RS485 interface transceiver 45mV 4mA 4.89mm 123ns
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3096CEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Farnell

Future Electronics

Inventory History

3 month trend:
-39.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices MAX3096CEE+T provided by its distributors.

R-PDSO-G16 MAX3096 Tape & Reel (TR) RS422RS485 interface transceiver 45mV 4mA 4.89mm 123ns
Receivers 10Mbps 0/4 SSOP-16-150mil-0.635mm RS-485/RS-422 ICs ROHS
±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
MAX3096 Series 10Mbps 7V Surface Mount RS 485 Receiver - QSOP-16
Quad Receiver RS-422/RS-485 16-Pin QSOP T/R
LINE RECEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
IC RS485/422 RX 10MBPS 16-QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3096CEE-T
  • MAX3096CEET