Analog Devices MAX3095CSE+

R-PDSO-G16 MAX3095 Tube RS422RS485 interface driver 45mV 3.5mA 9.9mm 98ns
$ 5.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3095CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

element14

Jameco

Inventory History

3 month trend:
-2.27%

CAD Models

Download Analog Devices MAX3095CSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75LBC175D
5A991.B 75LBC175 Tube RS422RS423RS485 interface transceiver 5V 0.00002A 141.690917mg 30ns
Texas InstrumentsSN75LBC173D
5A991.B 75LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns
Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Analog DevicesMAX3093ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3096CSE+
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
Analog DevicesMAX3093EESE+
EAR99 MAX3093 Tube RS422RS485 interface transceiver 45mV 0.004A 9.9mm 90ns

Descriptions

Descriptions of Analog Devices MAX3095CSE+ provided by its distributors.

R-PDSO-G16 MAX3095 Tube RS422RS485 interface driver 45mV 3.5mA 9.9mm 98ns
MAXIM INTEGRATED PRODUCTS MAX3095CSE+. Transceiver RS422/RS485, 4-drivers, 4.75V-5.25V Supply, SOIC-16
IC RS485/422 RX 10MBPS 16-SOIC / Quad Receiver RS-422/RS-485 16-Pin SOIC N
LINE RECEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Interface IC Operating temperature: 0...+70 °C No. of drivers: - No. of receivers: 4 Power supply: 4.5...5.5 V Interfaces: RS422/485 Package: SO-16 Transfer rate: 10 Mbps
Transceiver, 0 To 70Deg C; Ic Type:Rs422/Rs485 Receiver; No. Of Receivers:4Receivers; No. Of Transmitters:-; Communication Mode:-; Data Rate Max:10Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Case/Package:Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3095CSE+
RECEIVER, RS-422/485 QUAD, 3V/5V, 3095; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Receivers: 4Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3095; SVHC: No SVHC (15-Jan-2018); Base Number: 3095; Data Rate: 10Mbps; IC Temperature Range: Commercial; No. of Drivers: 4Drivers; Operating Temperature Range: 0°C to +70°C; Propagation Delay: 90ns; Supply Current: 2.4mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3095CSE+.