Analog Devices MAX3040ESE+

EAR99 MAX3040 Tube RS422RS485 interface transceiver 5V 2mA 9.9mm 700ns
$ 5.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3040ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-22.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3043CSE+
EAR99 MAX3043 Tube RS422RS485 interface transceiver 5V 2mA 2.35mm 700ns
Analog DevicesMAX3040EWE+
Hot-Swap Capable Inputs Eliminate Erroneous Data Transmission During Circuit Initialization
Analog DevicesMAX3043ESE+
EAR99 MAX3043 Tube RS422RS485 interface transceiver 5V 2mA 2.35mm 1500ns
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsDS3487M
LINE DRIVER QUAD RS422, SMD, 3487; Device Type: Line; No. of Drivers: 4; Supply Vo
Texas InstrumentsDS26LS31CM
Quad High Speed Differential Line Drivers 16-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices MAX3040ESE+ provided by its distributors.

EAR99 MAX3040 Tube RS422RS485 interface transceiver 5V 2mA 9.9mm 700ns
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
RS422/RS485 TX, 250KBPS, 5.25V, NSOIC-16; IC Type:RS422 / RS485 Transmitter; No. of Receivers:-; No. of Transmitters:4; Communication Mode:-; Data Rate Max:250Kbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Fail Safe:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated