Analog Devices MAX2870EVKIT#

MAX2870 Fractional/Integer-N Synthesizer/VCO Evaluation Kit
$ 398.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2870EVKIT#.

Farnell

Datasheet17 pages10 years ago

Inventory History

3 month trend:
-22.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX2871EVKIT#
23.5MHz to 6000MHz Fractional/Integer-N Synthesizer/VCO Evaluation Kit
NXP SemiconductorsMRB-KW019030JA
Modular Reference Board for KW01 Kinetis MCU built on the ARM Cortex-M0+ core, for Japan
Analog DevicesADL5545-EVALZ
ANALOG DEVICES ADL5545-EVALZEvaluation Board for ADL5545 RF/IF Gain Block Amplifier
Analog DevicesDC1670A
LTC5584 | 30MHz to 1.4GHz IQ Demodulator with IIP2 and DC Offset Control Demo Board
Analog DevicesDC2091A
LTC5599 | 30MHz to 1300MHz Low Power Direct I/Q Modulator - DC590B Serial Board Required

Descriptions

Descriptions of Analog Devices MAX2870EVKIT# provided by its distributors.

MAX2870 Fractional/Integer-N Synthesizer/VCO Evaluation Kit
EVKIT EVAL KIT MAX2870 (PLL/VC
Eval Board, Pll & Vco; Silicon Manufacturer:Maxim Integrated Products; Silicon Core Number:Max2870; Kit Application Type:Clock & Timing; Application Sub Type:Pll & Vco; Kit Contents:Evaluation Kit Max2870, Mini-Usb Type A To Type B Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2870EVKIT#

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX2870EVKIT