Analog Devices MAX233ACWP+TG36

MAX233 Series 116 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-20W
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX233ACWP+TG36.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

iiiC

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM1181AARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
RenesasHIN202ECBZ
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
Analog DevicesMAX233AEWP+G36
Dual Transmitter/Receiver RS-232 20-Pin SOIC W
Analog DevicesMAX233AEWP+TG36
EAR99 MAX233 Tape & Reel (TR) RS232 interface transceiver 5V 10mA 7.5mm 1mus

Descriptions

Descriptions of Analog Devices MAX233ACWP+TG36 provided by its distributors.

MAX233 Series 116 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-20W
EAR99 MAX233 Tape & Reel (TR) RS232 interface driver 5V 10mA 7.5mm 1mus
Rs232 Txrx, 200Kbps, 5.5V, Wsoic-20; Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Wsoic; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX233ACWP+TG36
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX233ACWPTG36